NN8069204099002SRL7K

Intel
607-69204099002SRL7K
NN8069204099002SRL7K

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor P5721 (9M Cache, 2.2GHz) FC-BGA16B, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$607.98 $607.98
$531.06 $5,310.60

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Server Processors
Intel Atom
64 bit
8 Core
FCBGA-2106
2.2 GHz
9 MB
8 Thread
48 W
256 GB
DDR4-2933
16 GT/s
PCI
Intel Atom
Snow Ridge
P5721
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: P5721
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99AT3L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000