PK8071305120301S RMGH

Intel
607-71305120301SRMGH
PK8071305120301S RMGH

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Gold 5418 Y Processor (45M Ca

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,127.58 $2,127.58

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon Gold 5418Y
24 Core
FCLGA-4677
2 GHz
45 MB
185 W
4 TB
DDR5
Intel Xeon
Sapphire Rapids
Intel Xeon Gold 5418Y
Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: 5418Y
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 99C6M0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C

4th Gen Xeon® Scalable Processors

Intel 4th Gen Xeon® Scalable Processors are designed to accelerate performance across the fastest-growing workloads in artificial intelligence (AI), data analytics, networking, storage, and high-performance computing (HPC). These processors have the most built-in accelerators of any CPU on the market. These devices help bring a zero-trust security strategy to life while unlocking new opportunities for business collaboration and insights, even with sensitive or regulated data with advanced security technologies. The user can scale across multiple clouds and edges to meet your deployment needs. Intel Xeon Scalable processors offer the most choice and flexibility in cloud selection, with smooth application portability.