QQ80723058D5SRN6D

Intel
607-Q80723058D5SRN6D
QQ80723058D5SRN6D

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 7 processor 165U (12M Cache, up to 4.90 GHz) FCBGA18X, Tray

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$686.00 $686.00
$602.71 $6,027.10

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core Ultra 7
64 bit
12 Core
FCBGA-2049
4.9 GHz
12 MB
14 Thread
57 W
96 GB
DDR5-5600
32 GT/s
Intel Core i7
Meteor Lake
165U
Embedded
Tray
Brand: Intel
Moisture Sensitive: Yes
Product Type: CPU - Central Processing Units
Series: 165U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99CG0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100

Core™ Ultra Processors

Intel® Core™ Ultra Processors are optimized for premium, thin, and powerful laptops. The Intel processors feature 3D performance hybrid architecture and advanced AI capabilities, with a built-in Intel Arc™ GPU available. Implementing the Intel 4 process, Intel Core Ultra processors deliver an optimal balance of performance and power efficiency for gaming, content creation, and productivity.