SSDPE21K100GA01

Intel
607-SSDPE21K100GA01
SSDPE21K100GA01

Mfr.:

Description:
Solid State Drives - SSD Intel Optane SSD DC P4801X Series (100GB, 2.5in PCIe x4, 3D XPoint , 60DWPD) 15mm Generic Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DC P4801X
100 GB
2.5 in
U.2
PCIe
1000 MB/s
2200 MB/s
0 C
+ 70 C
Brand: Intel
Code Name: Cold Stream
Endurance Rating: 10.9 PBW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 975993
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: