SSDSC2CT240A4K5

Intel
607-SSDSC2CT240A4K5
SSDSC2CT240A4K5

Mfr.:

Description:
Solid State Drives - SSD SSD 335 240GB 2.5in SATA 20nm MLC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
240 GB
SATA Flash Drives
2.5 in
MLC
450 MB/s
500 MB/s
5 V
0 C
+ 70 C
100.45 mm x 69.85 mm x 9.5 mm
Brand: Intel
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Part # Aliases: 922974
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471701000
USHTS:
8523510000
TARIC:
8523801000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: