IM6432SDBABG-6I

Intelligent Memory
822-IM6432SDBABG-6I
IM6432SDBABG-6I

Mfr.:

Description:
DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, FBGA-54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
$4.37 $43.70
$4.24 $106.00
$4.14 $207.00
$4.04 $404.00
$3.84 $729.60
$3.78 $2,154.60
$3.68 $4,195.20

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: DRAM
RoHS:  
SDRAM
64 Mbit
32 bit
166 MHz
FBGA-90
2 M x 32
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
IM6432SD
Tray
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 95 mA
Unit Weight: 211 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Synchronous DRAM (SDRAM)

Intelligent Memory Synchronous DRAM (SDRAM) encompasses 64Mb, 128Mb, 256Mb, and 512Mb density options with a 166MHz maximum speed in FBGA and TSOP packages. These components feature programmable burst lengths, auto/self-refresh, and integrated ECC error correction. Available with commercial, industrial, and automotive grades, the Intelligent Memory SDRAM devices offer a 166Mbps data rate and an 8-bit to 32-bit data bus width range.