IO-IC109015-T2MCH-R

Io Audio Technologies
670-IOIC109015T2MCHR
IO-IC109015-T2MCH-R

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Cable Assembly, 1/4"TS to 1/4"TS RA, Chrome/Gold 90 Degree Connector, Mono, 15'

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
1/4 in Mono Plug
1/4 in Mono Plug, Right Angle
1 Conductor
15 ft
T-Series Instrument Cable
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 285.763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.47 $21.47
$18.19 $181.90
$17.25 $431.25
$16.46 $823.00
$15.61 $1,561.00
$14.97 $3,742.50
$14.50 $7,250.00
1,000 Quote