IO-XLR4-F-BK-JL

Io Audio Technologies
670-IO-XLR4-F-BK-JL
IO-XLR4-F-BK-JL

Mfr.:

Description:
XLR Connectors 4-Pin XLR Chassis Connector, Female, Black Housing/Silver Contact, Solder Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.84 $8.84
$7.97 $79.70
$7.50 $187.50
$7.32 $366.00
$7.11 $711.00
$6.34 $1,585.00
$5.97 $2,985.00
$5.27 $5,270.00

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder Cup
PCB Mount
Silver
Straight
JL Series - XLR
Brand: Io Audio Technologies
Color: Black
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 125 VAC
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99