IO-XLR4-F-EH

Io Audio Technologies
670-IO-XLR4-F-EH
IO-XLR4-F-EH

Mfr.:

Description:
XLR Connectors 4-Pin XLR Chassis Connector, Female, Horizontal, PCB Mount, Separate Ground Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.18 $4.18
$3.54 $35.40
$3.31 $82.75
$3.15 $157.50
$3.00 $300.00
$2.81 $702.50
$2.67 $1,335.00
$2.55 $2,550.00
$2.40 $6,000.00

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder Cup
PCB Mount
Gold
Right Angle
E Series - XLR
Brand: Io Audio Technologies
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 50 VAC
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99