IL-S-2P-S2T2-EF

JAE Electronics
656-ILS2PS2T2EF
IL-S-2P-S2T2-EF

Mfr.:

Description:
Headers & Wire Housings 2P Pin Header 2mm TH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
2 Position
2 mm (0.079 in)
1 Row
Solder Pin
Straight
Pin (Male)
Tin
IL-S
Bulk
Brand: JAE Electronics
Contact Material: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 A
Housing Colour: Light Brown
Housing Material: Nylon
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99