JC26C2-FSLE

JAE Electronics
656-JC26C2FSLE
JC26C2-FSLE

Mfr.:

Description:
Memory Card Connectors 50p L bend button Compct Flsh Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.42 $8.42
$7.58 $75.80
$7.14 $178.50
$5.86 $293.00
$5.76 $2,880.00
$5.40 $5,400.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
CompactFlash
I, II
50 Contact
2 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Tin
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polyphenylene Sulfide (PPS)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: JC26C2
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99