JL04V-6A32-17SE-RK

JAE Electronics
656-JL04V6A3217SERK
JL04V-6A32-17SE-RK

Mfr.:

Description:
Standard Circular Connector JL04V Series (TV, Circular Connector)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
Socket (Female)
32
Free Hanging
Solder
Silver
Aluminum Alloy
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Housing Gender: Male
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$174.23 $174.23
$148.11 $1,481.10
$145.41 $7,270.50
100 Quote