JL05-24EB3B-(13)-RK

JAE Electronics
656-JL05-24EB3B-13RK
JL05-24EB3B-(13)-RK

Mfr.:

Description:
Standard Circular Connector END BELL 24 Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Accessories
24
Cable
Aluminum Alloy
End Bell
38 mm
Brand: JAE Electronics
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 7
Subcategory: Circular Connectors
Unit Weight: 113.550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.48 $71.48
$68.24 $477.68
$67.19 $7,054.95
504 Quote