JN-24P-C1B-B1-10000

JAE Electronics
656-JN24PC1BB110000
JN-24P-C1B-B1-10000

Mfr.:

Description:
Standard Circular Contacts AWG#24-22, Pin contact for 2 pos receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,830

Stock:
8,830 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.404 $4.04
$0.361 $9.03
$0.343 $34.30
$0.306 $76.50
$0.291 $291.00
$0.273 $682.50
Full Reel (Order in multiples of 10000)
$0.248 $2,480.00
$0.236 $4,720.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Contacts
Reel
Cut Tape
Brand: JAE Electronics
Product Type: Standard Circular Contacts
Factory Pack Quantity: 10000
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

JN14 Waterproof Connector for Compact Servomotors

JAE Electronics JN14 Waterproof Connector for Compact Servomotors are compact connectors with IP67 protection while mated, and a configurable exit direction. These connectors feature 4-position, 9-position, and 2-position configurations suitable for power, encoders, and brakes, respectively. JAE Electronics JN14 Waterproof Connector for Compact Servomotors are economical connectors suitable for a variety of robotics applications, and can be mounted to metal motor enclosures.