MX81A002NF3R470

JAE Electronics
656-MX81A002NF3R470
MX81A002NF3R470

Mfr.:

Description:
Automotive Connectors MX81 2.54mm Connector Pin Header 2-Pos. Key 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
940
Expected 2025/11/06
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.963 $9.63
$0.835 $20.88
$0.785 $78.50
$0.685 $171.25
Full Reel (Order in multiples of 470)
$0.643 $302.21
$0.593 $557.42
$0.59 $1,386.50

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Headers
2 Position
2.54 mm (0.1 in)
Pin (Male)
SMD/SMT
Solder
Tin
Green
MX81
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Automotive Connectors
Factory Pack Quantity: 470
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX81 Automotive Connectors

JAE Electronics MX81 Automotive Connectors are unsealed compact connectors with the same crimp socket terminals as the MX80 sealed connectors. These connectors support a wide range of wire sizes (0.13mm2 to 1mm2) and over 10A high current carrying capacity. The MX81 automotive connectors are tested to USCAR-2 and LV214 specifications to ensure reliability in high-vibration environments. These connectors are used in Electronic Control Units (ECUs), sensors, lighting, and other general automotive applications.