MX81S17H1F1

JAE Electronics
656-MX81S17H1F1
MX81S17H1F1

Mfr.:

Description:
Automotive Connectors CONN SOCKET CONTACT 4MM2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,700
Expected 2026/05/12
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.509 $5.09
$0.465 $11.63
$0.419 $41.90
$0.383 $95.75
$0.313 $313.00
Full Reel (Order in multiples of 1700)
$0.293 $498.10
$0.266 $2,261.00
$0.254 $4,749.80

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Reel
Cut Tape
Brand: JAE Electronics
Product Type: Automotive Connectors
Factory Pack Quantity: 1700
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
TARIC:
8536699099
ECCN:
EAR99

MX81D High-Current Automotive Connectors

JAE Electronics MX81D High-Current Automotive Connectors support up to 25A in a compact, wire-to-board design with a terminal tab size of 2.8mm. These non-waterproof connectors are engineered for use in automotive applications, especially as the trend toward electrification requires higher-power components. The connectors pass USCAR-2 standard requirements, while the safety-conscious design complies with the IEC 60664-1 standard. A preset retainer in the socket connector detects partial insertion of terminals, improving work efficiency and supporting harness automation. JAE Electronics MX81D High-Current Automotive Connectors provide high contact reliability and robustness, supporting wires ranging from 1.5mm2 to 4mm2. Applications include battery management systems (BMS), motor drives, power steering, and vehicle lighting.