SF7W006S1AR1000

JAE Electronics
656-SF7W006S1AR1000
SF7W006S1AR1000

Mfr.:

Description:
Memory Card Connectors 2.54MM SIM CARD SMT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,800

Stock:
1,800 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.59 $25.90
$2.42 $60.50
$2.31 $115.50
$2.20 $220.00
$2.06 $515.00
$1.97 $985.00
Full Reel (Order in multiples of 1000)
$1.85 $1,850.00
$1.76 $3,520.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
2.54 mm
SMD/SMT
1 A
PCB Mount
Gold
Reel
Cut Tape
Brand: JAE Electronics
Product Type: Memory Card Connectors
Series: SF7
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Unit Weight: 2.229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99