SRCN2A25-16S

JAE Electronics
656-SRCN2A25-16S
SRCN2A25-16S

Mfr.:

Description:
Standard Circular Connector CIRCULAR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
132
Expected 2026/03/18
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.16 $9.16
$7.97 $79.70
$7.56 $189.00
$7.20 $360.00
$6.41 $641.00
$6.25 $1,562.50
$6.12 $3,060.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Socket (Female)
25
Panel
Solder
Silver
Aluminum Alloy
SRCN
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 10 A
Housing Gender: Female
Insert Arrangement: 25-16
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M30
Unit Weight: 32.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99