SRCN6A21-16P

JAE Electronics
656-SRCN6A21-16P
SRCN6A21-16P

Mfr.:

Description:
Standard Circular Connector CIRCULAR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
62
Expected 2026/03/23
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.33 $13.33
$11.33 $113.30
$10.62 $265.50
$10.11 $505.50
$9.18 $918.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Pin (Male)
21
In-Line
Solder
Silver
Aluminum Alloy
SRC
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Gender: Male
Insert Arrangement: 21-16
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M26
Unit Weight: 35.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99