2203

JKL Components
560-2203
2203

Mfr.:

Description:
Lamps Std Wire Term Lamp .115A .15M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1 3/4
Clear
115 mA
5 V
0.15 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2R
Life: 40000 Hour
Luminous Flux: 1.89 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,085

Stock:
1,085 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.956 $9.56
$0.709 $70.90
$0.592 $296.00
$0.551 $551.00
$0.434 $1,085.00
$0.426 $4,260.00