7382

JKL Components
560-7382
7382

Mfr.:

Description:
Lamps Std Bi-Pin Based .08A .3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
200
Expected 2026/03/13
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.14 $11.40
$0.876 $87.60
$0.773 $386.50
$0.762 $3,810.00
$0.75 $7,500.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Bi-Pin
T-1 3/4
Clear
80 mA
14 V
0.3 MSCP
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filament Type: C-2F
Life: 50000 Hour
Luminous Flux: 3.77 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8539299900
USHTS:
8539293050
KRHTS:
8539290000
TARIC:
8539299890
MXHTS:
8539299999
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS