LE-BA9S-24G

JKL Components
560-LE-BA9S-24G
LE-BA9S-24G

Mfr.:

Description:
Based LED Lamps Green 24V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.04 $8.04
$6.04 $60.40
$4.92 $492.00
$4.44 $2,220.00
$4.28 $4,280.00
$4.15 $10,375.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
If - Forward Current: 20 mA
Illumination Colour: Green
Lamp Base Type: Bayonet
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 50
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Unit Weight: 2.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS