OP2105

JKL Components
560-OP2105
OP2105

Mfr.:

Description:
Lamps 6V 12W sBA Projector Lamp replacement

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.04 $7.04
$5.30 $53.00
$4.23 $423.00
$3.84 $1,920.00
$3.69 $3,690.00
$3.58 $8,950.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Bayonet
18 mm x 36 mm
Clear
2 A
6 V
12 W
Bulk
Brand: JKL Components
Filament Type: FC-6U
Life: 100 Hour
Luminous Flux: 100 lm
Product Type: Lamps
Factory Pack Quantity: 5
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS