ZFS-105000-12CW

JKL Components
560-ZFS-105000-12CW
ZFS-105000-12CW

Mfr.:

Description:
LED Light Bars & Light Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.69 $97.69
$82.93 $829.30
$74.48 $7,448.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White
6250 K
400 LED
5 m
10 mm
30 W
2.5 A
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Luminous Flux: 4200 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.