FN1.25-MS3

JST Commercial
306-FN1.25-MS3
FN1.25-MS3

Mfr.:

Description:
Terminals FN-INSULATED TERMINAL RING TONGUE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.144 $1.44
$0.12 $3.00
$0.107 $10.70
$0.092 $23.00
$0.076 $76.00
$0.069 $207.00
$0.064 $640.00
$0.058 $1,160.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Ring Terminals
Ring Tongue
Crimp
Female
Insulated
3 mm
26 AWG
22 AWG
Screw
Red
FN
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99