RF-SC2290

JST Commercial
306-RF-SC2290
RF-SC2290

Mfr.:

Description:
Terminals RF CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,780

Stock:
9,780 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.057 $0.57
$0.047 $1.18
$0.042 $4.20
$0.037 $9.25
$0.033 $33.00
$0.03 $75.00
$0.029 $145.00
$0.026 $260.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
30 AWG
24 AWG
Cable Mount / Free Hanging
Tin
Copper
RF
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 11.5 mm
Maximum Bundle Diameter: 1.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Wire Gauge: 30 AWG to 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99