SADH-002G-P0.2

JST Commercial
306-SADH-002G-P0.2
SADH-002G-P0.2

Mfr.:

Description:
Terminals ADH CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,371

Stock:
26,371 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.059 $0.59
$0.053 $1.33
$0.05 $5.00
$0.045 $11.25
$0.043 $43.00
$0.04 $100.00
$0.031 $310.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
26 AWG
Gold
Copper
ADH
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 3.03 mm
Product Type: Terminals
Factory Pack Quantity: 25000
Subcategory: Terminals
Width: 0.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99