STI-41T-110N

JST Commercial
306-STI-41T-110N
STI-41T-110N

Mfr.:

Description:
Terminals TAB-ON CHAIN TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.058 $0.58
$0.048 $1.20
$0.043 $4.30
$0.037 $9.25
$0.033 $33.00
$0.03 $75.00
$0.026 $260.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Tab
Crimp
Female
Not Insulated
20 AWG
16 AWG
Cable Mount / Free Hanging
Tin
Brass
TAB-ON TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99