1130-122K-RC

J.W. Miller
542-1130-122K-RC
1130-122K-RC

Mfr.:

Description:
Power Inductors - Leaded 1.2mH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.28 $9.28
$7.65 $76.50
$7.11 $177.75
$6.54 $327.00
$6.27 $664.62
$5.83 $1,235.96
$5.71 $3,026.30

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
Unshielded
1.2 mH
20 %
2 A
426 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
21.336 mm
27.94 mm
Ferrite
1130
Bulk
Application: High Current
Brand: J.W. Miller
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.029 in
Lead Spacing: 0.75 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 106
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

1130 Series High-Current Chokes

Bourns 1130 Series High-Current Chokes provide a very high current capacity (1A to 21A) and low DC resistance (DCR). The 1130 series features an epoxy-coated ferrite bobbin core and VW-1-rated heat shrink tubing to cover winding. These Bourns chokes have a dielectric withstanding voltage of 2500VRMS from the terminal to the shrink tube cover and 1000VRMS from the terminal to the core.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.