415-0054-MM500

Johnson / Cinch Connectivity Solutions
530-415-0054-MM500
415-0054-MM500

Mfr.:

Description:
RF Cable Assemblies Straight BNC Plug to Straight BNC Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.29 $18.29
$15.54 $155.40
$14.56 $364.00
$13.87 $693.50
$12.26 $1,226.00
$11.80 $2,950.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
500 mm (19.685 in)
50 Ohms
4 GHz
RG-58
Black
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: BNC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

BNC RF Cable Assemblies

Johnson / Cinch Connectivity Solutions BNC RF Cable Assemblies operate at up to a 4GHz frequency range and offer 50Ω or 75Ω impedance. These cable assemblies are available in 12" to 60" lengths with a straight connector type. Johnson / Cinch Connectivity Solutions BNC RF Cable Assemblies also feature gold contact plating.