30-B-50-030

801-30-B-50-030
30-B-50-030

Mfr.:

Description:
Jumper Wires 30AWG 3" INSUL LNTH 50 PCS. PKG. BLUE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Jumper Wires
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
30 AWG
3 in
Blue
Brand: Jonard Tools
Product Type: Jumper Wires
Series: 30-B
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: