CSP-D5B

Jonard Tools
801-CSP-D5B
CSP-D5B

Mfr.:

Description:
Pliers & Tweezers Replacement Blade Block Set for CSP-D5

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.24 $4,812.00
$94.62 $9,462.00
300 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Pliers & Tweezers
RoHS:  
Accessories
Block Set
51.1 mm x 30.2 mm x 33.5 mm
Replacement Blade Block Set
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Pliers & Tweezers
Factory Pack Quantity: 300
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926905900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS