DW-90

Jonard Tools
801-DW-90
DW-90

Mfr.:

Description:
Dry Wipes Dry Wipes 90 Pcs

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.61 $23.61
$22.98 $229.80
$22.36 $536.64
$22.34 $1,072.32
$22.33 $2,679.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Dry Wipes
RoHS:  
2 in x 4.25 in
Polyester
Tub
90
Not ESD Safe
Brand: Jonard Tools
Product: Lint-Free Wipes
Product Type: Wipes
Series: DW
Factory Pack Quantity: 24
Subcategory: Supplies
Type: Fiber Optic Dry Cleaning Wipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
6307100000
USHTS:
6307102030
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS