FDS-216

Jonard Tools
801-FDS-216
FDS-216

Mfr.:

Description:
Wire Stripping & Cutting Tools Fiber Drop Cable Stripper, 1.6 x 2.0 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.89 $41.89
$40.89 $204.45

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Strippers
Fiber Optic
Fiber Drop Cable Stripper
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 180.530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
ECCN:
EAR99