FIM-400

Jonard Tools
801-FIM-400
FIM-400

Mfr.:

Description:
Microscopes & Accessories FIBER INSPECTION MICROSCOPE 8.76in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$261.69 $261.69
$256.41 $5,128.20
60 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Microscopes & Accessories
Microscopes
400x Magnification
222.5 mm
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Inspection/Magnifiers/Microscopes
Factory Pack Quantity: 20
Subcategory: Tools
Unit Weight: 493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9011800000
USHTS:
9011800000
JPHTS:
901180000
TARIC:
9011800000
MXHTS:
9011800100
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS