FLS-50S

Jonard Tools
801-FLS-50S
FLS-50S

Mfr.:

Description:
Fibre Optic Testing Mini Optical Light Source with FC/LC/SC Adapters for PC/UPC Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$326.52 $326.52

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Fibre Optic Testing
RoHS:  
Optical Light Source
Brand: Jonard Tools
Product Type: Fiber Optic Testing
Series: FLS
Factory Pack Quantity: 40
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9031499000
USHTS:
9031499000
JPHTS:
903149000
TARIC:
9031499000
MXHTS:
9031499999
ECCN:
EAR99

FLS-50S Mini Optical Light Source

Jonard Tools FLS-50S Mini Optical Light Source is designed to provide 1310nm or 1550nm wavelengths for single-mode fiber measurements. This stable optical light source features a built-in 2mW visual fault locator, network cable tester, and remote. The Jonard Tools FLS-50S provides CW, 270Hz, 1kHz, and 2kHz modulation outputs and includes FC, SC, and FC-LC adapters to directly connect to UPC/PC FC, SC, and LC fiber connectors.