SPRI-1

Jonard Tools
801-SPRI-1
SPRI-1

Mfr.:

Description:
Other Tools SPARC Fusion Splicer, Ribbon Fiber

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13,095.30 $13,095.30

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Other Tools
RoHS:  
Splicers
Fusion Splicer
Fiber Optic Cable
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Height: 6.5 in
Length: 6.8 in
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 6.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013808000
TARIC:
8466940000
ECCN:
EAR99