C052C152J1R5TA7301

80-C052C152J1R5TA-TR
C052C152J1R5TA7301

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500pF X7R 5% LS=5.08mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.86
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
LDD Comm X7R
Radial
1500 pF
100 VDC
X7R
5 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
4.83 mm
2.29 mm
4.83 mm
Reel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCCs
Part # Aliases: 80-C052C152J1R-TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99