C44PXGR5330RASK

KEMET
80-C44PXGR5330RASK
C44PXGR5330RASK

Mfr.:

Description:
Film Capacitors 1000VAC 33uF 10% AC Filter Can

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.39 $78.39
$75.01 $675.09
$73.73 $3,981.42

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
33 uF
2.3 kVDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
247 mm (9.724 in)
AC and Pulse Film Capacitors
1 kVAC
10 %
2 Pin
1.655 mOhms
Stud Threaded
- 25 C
+ 70 C
C44P-R
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Diameter: 75 mm
Product Type: Film Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532250040
TARIC:
8532250000
ECCN:
EAR99