C44UOGT7400M35K

KEMET
80-C44UOGT7400M35K
C44UOGT7400M35K

Mfr.:

Description:
Film Capacitors 900VDC 4000uF 85C 10% Diam= 136mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
4000 uF
900 VDC
Screw
Polypropylene (PP)
50 mm (1.969 in)
347 mm (13.661 in)
DC Link Film Capacitors
10 %
2 Pin
750 mOhms
Insert Threaded
- 40 C
+ 85 C
C44U-M
Bulk
Brand: KEMET
Diameter: 136 mm
Life: 200.000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2
Subcategory: Capacitors
Type: DC Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532250055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

C44U MKP Series DC-Link Film Capacitors

KEMET C44U MKP Series DC-Link Film Capacitors have high capacitance density and ripple current capacitors with a ≥200,000-hour life expectancy. The C44U series features an aluminum case, and flame-retardant plastic deck and is available with high-current M6 female terminals and M8 male or female terminals. KEMET's DC-Link Film Capacitors meet reference standards IEC 1071-EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40°C to +85°C (storage to +105°C). The KEMET C44U MKP Series DC-Link Film Capacitors offer rated voltages from 900VDC to 1800VDC and a capacitance range from 90µF to 4500µF.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 2026/12/04
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$373.76 $373.76
$340.31 $3,403.10