C4AKOBW5150A3HJ

KEMET
80-C4AKOBW5150A3HJ

C4AKOBW5150A3HJ

Mfr.:

Description:
Film Capacitors 900V 15 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:

181 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.19 $13.19
$9.10 $91.00
$8.71 $383.24
$8.54 $751.52
$8.52 $2,249.28
$8.00 $4,224.00
$7.82 $7,913.84

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
15 uF
900 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
24 mm (0.945 in)
DC Link Film Capacitors
5 %
4 Pin
5.6 mOhms
44 mm (1.732 in)
Straight
- 55 C
+ 135 C
C4AK
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 44
Subcategory: Capacitors
Type: Automotive Power Film Capacitor