C727U152MZWDBAWL50

KEMET
80-C727U152MZWDBWL50
C727U152MZWDBAWL50

Mfr.:

Description:
Safety Capacitors 440VAC 0.0015uF Y5U 20% LS=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1.5 nF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
Safety Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Vertical Kink
- 55 C
+ 125 C
C700KJY SFTY X1-400 Y2-300
Bulk
Brand: KEMET
Diameter: 9 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Type: Radial Leaded Ceramic Disc Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C700 Safety Rated Disc Capacitors

KEMET C700 Safety Rated Disc Capacitors are ceramic disc caps providing high-temperature operation up to +125°C and meet IEC 60384-14 safety standards. Radial leaded ceramic capacitors are designed for interference suppression AC line filtering applications and are the ideal solutions when suppressing line disturbances at the source. Disc capacitors feature a capacitance range of 8pF to 4700nF, high reliability, preformed or straight lead configurations, and 10mm and 12.5mm lead spacing. C700 series capacitors have 5mm, 7.5mm, 10mm, and 12.5mm lead spacing options and available capacitance tolerances of ±5%, ±10%, and ±20%. The voltages available for the C700 series are X1 440VAC/Y1 400VAC, X1 440VAC/Y1 250VAC, X1 760VAC/Y1 500VAC, X1 400VAC/Y2 250VAC, and X1 440VAC/Y2 300VAC. KEMET C700 capacitors are ideal for use in across-the-line, line-by-pass, antenna coupling, and interference suppression applications.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$0.886 $8.86
$0.749 $74.90
$0.633 $316.50
$0.612 $612.00
$0.577 $1,442.50
$0.545 $2,725.00
$0.518 $5,180.00
$0.511 $12,775.00