F161WP104K250V

Images are for reference only
See Product Specifications
See Product Specifications
80-F161WP104K250V
F161WP104K250V
F161WP104K250V
Mfr.:
KEMET
Description:
Film Capacitors 250volts 0.10uF 10% LS 10.2mm
Film Capacitors 250volts 0.10uF 10% LS 10.2mm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occured.Please try again later.
-
 
-
On Order:
-
798Expected 2025/08/14
-
Factory Lead Time:
-
35Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$4.16 | $4.16 | |
$3.02 | $30.20 | |
$2.50 | $125.00 | |
$2.32 | $232.00 | |
$1.92 | $960.00 | |
Full Reel (Order in multiples of 800) | ||
$1.76 | $1,408.00 | |
$1.70 | $4,080.00 | |
$1.66 | $7,968.00 |
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322510
- ECCN:
- EAR99