F461AK273K630R

KEMET
80-F461AK273K630R
F461AK273K630R

Mfr.:

Description:
Film Capacitors 630V 0.027uF 10% LS=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.711 $0.71
$0.477 $4.77
$0.326 $32.60
$0.266 $133.00
Full Ammo Pack (Order in multiples of 800)
$0.211 $168.80

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.027 uF
630 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
DC Link Film Capacitors
250 VAC
10 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 105 C
F46
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Metallized Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99