FG-R04-4BA

KEMET
80-FG-R04-4BA
FG-R04-4BA

Mfr.:

Description:
Board Mount Current Sensors 250mV Max 4.5mA to 50mA 6 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
280 ms
55 Hz
5 V
Digital, Analog
AEC-Q200
+ 105 C
- 40 C
5.25 V
4.75 V
Residual Current Sensor
Brand: KEMET
Height: 31 mm
Length: 38 mm
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 150
Subcategory: Sensors
Width: 13 mm
Part # Aliases: USETR044BAA000
Unit Weight: 30 g
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
150
Expected 2027/06/24
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.90 $46.90
$42.38 $211.90
$39.38 $393.80
$37.20 $930.00
$36.66 $3,666.00