FTW0H104ZF

KEMET
80-FTW0H104ZF
FTW0H104ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
3,000
Expected 2026/05/11
4,000
Expected 2026/07/01
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.05 $20.50
$1.72 $86.00
$1.65 $165.00
$1.44 $720.00
$1.40 $1,400.00
$1.38 $2,760.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
100000 uF
5.5 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
16 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.5 mm
FT
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99

FT Series Supercapacitors

KEMET FT Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for high energy storage applications. These supercapacitors offer a wide operating temperature range from -40°C to +85°C. The FT supercapacitors also feature a maximum operating voltage of 5.5VDC and high reliability against liquid leakage. KEMET FT Series Supercapacitors are lead-free and RoHS compliant.

Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.