R49AI3100DQA2M

KEMET
80-R49AI3100DQA2M
R49AI3100DQA2M

Mfr.:

Description:
Safety Capacitors 330vac 0.1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
100 nF
330 VAC
Radial
15 mm (0.591 in)
800 VDC
Safety Film Capacitors
Polypropylene (PP)
20 %
- 40 C
+ 110 C
R49_X1 330
Ammo Pack
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 680
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2040   Multiples: 680
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 680)
$0.587 $1,197.48

Similar Products