R60II4100DQ30K

KEMET
80-60II4100DQ30K
R60II4100DQ30K

Mfr.:

Description:
Film Capacitors 250V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.17 $11.70
$0.736 $73.60
Full Ammo Pack (Order in multiples of 440)
$0.642 $282.48
$0.618 $543.84
$0.602 $1,324.40
$0.601 $2,908.84
$0.595 $5,759.60
24,640 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1 uF
250 VDC
Radial
Polyester
15 mm (0.591 in)
18 mm (0.709 in)
8.5 mm (0.335 in)
General Film Capacitors
160 VAC
10 %
2 Pin
14.5 mm (0.571 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 440
Subcategory: Capacitors
Type: Automotive Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532500000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99