R71PI32204030K

KEMET
80-R71PI32204030K
R71PI32204030K

Mfr.:

Description:
Film Capacitors .22uF 630VDC 10% Rad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.388 $3.88
$0.333 $33.30
$0.298 $149.00
$0.276 $193.20
$0.269 $753.20
$0.259 $1,450.40
$0.257 $6,476.40

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
220 nF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
7.5 mm (0.295 in)
General Film Capacitors
275 VAC
10 %
2 Pin
13.5 mm (0.531 in)
Straight
- 40 C
+ 110 C
R71
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Polypropylene Pulse / High Frequency Film Capacitors
Unit Weight: 2.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Low Power Polypropylene Capacitors

KEMET Low Power Polypropylene Capacitors feature a 100pF to 22µF capacitance range, 900VAC maximum voltage rating, and tolerance from 0% to 20%. KEMET Low Power Polypropylene Capacitors are ideal for deflection circuits in TV sets and high voltage and current designs. These capacitors include the following series: A70, A72, F461-F464, PHE450, PFR, R71, R73, R74, R75, and R76. 

R71 Film Capacitors

KEMET R71 MKP Film Capacitors offer a 420VDC to 1000VDC voltage range and are typically used for P.F.C (Power Factor Correction). The R71 Series is constructed of metallized polypropylene film with radial leads of tinned wire and is encapsulated in a self-extinguishing solvent-resistant plastic case. KEMET R71 MKP Film Capacitors are ideal for power factor correction and pulse applications.