R82EC1220SR50J

KEMET
80-R82EC1220SR50J

R82EC1220SR50J

Mfr.:

Description:
Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.153 $1.53
$0.091 $9.10
$0.072 $36.00
$0.066 $66.00
$0.061 $152.50
$0.05 $525.00
$0.048 $1,344.00
$0.043 $2,257.50

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
2200 pF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82EC1220SR50J